Add To Favorites
Product Overview
Digi-Key Part Number WM10893CT-ND
Quantity Available 3.979
Can ship immediately
Manufacturer

Manufacturer Part Number

5046185010

Description CONN BTB RECPT 50 POS SMD
Expanded Description 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 5046185010 Drawing
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 504618
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 50
Pitch 0.014" (0.35mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.6mm
Height Above Board 0.023" (0.60mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM10893CT

02:30:35 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,70800 17,08
25 1,60400 40,10
50 1,53420 76,71
100 1,46450 146,45
250 1,32508 331,27
500 1,22046 610,23
1.000 1,04612 1.046,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM10893TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,88761
  • Digi-Reel® ? : WM10893DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.979 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback