Add To Favorites
Product Overview
Digi-Key Part Number WM6258CT-ND
Quantity Available 3.767
Can ship immediately
Manufacturer

Manufacturer Part Number

5037763010

Description CONN PLUG 30CKT DUAL SMD
Expanded Description 30 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 503776 Drawing
RoHS Information 5037763010 Cert of Compliance
PCN Other 503776 Series Tooling 01/Aug/2014
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 503776
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Center Strip Contacts
Number of Positions 30
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.8mm
Height Above Board 0.027" (0.68mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM6258CT

07:54:29 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,58000 1,58
10 1,44000 14,40
25 1,35160 33,79
50 1,29300 64,65
100 1,23430 123,43
250 1,11676 279,19
500 1,02856 514,28
1.000 0,88163 881,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6258TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,74805
  • Digi-Reel® ? : WM6258DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.767 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback