Add To Favorites
Product Overview
Digi-Key Part Number WM6250CT-ND
Quantity Available 1.879
Can ship immediately
Manufacturer

Manufacturer Part Number

5037722010

Description CONN RCPT 20POS 0.4MM SMD GOLD
Expanded Description 20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 503772
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 20
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.8mm
Height Above Board 0.026" (0.65mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM6250CT

17:07:17 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,84100 8,41
25 0,79200 19,80
50 0,75880 37,94
100 0,72570 72,57
250 0,65980 164,95
500 0,59382 296,91
1.000 0,52784 527,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6250TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,43487
  • Digi-Reel® ? : WM6250DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.879 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback