Add To Favorites
Product Overview
Digi-Key Part Number WM6879CT-ND
Quantity Available 3.129
Can ship immediately
Manufacturer

Manufacturer Part Number

5035481820

Description CONN RCPT BTB 18POS DL VERT SMD
Expanded Description 18 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 503548
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 18
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.7mm
Height Above Board 0.027" (0.68mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM6879CT

09:38:33 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,72000 7,20
25 0,67760 16,94
50 0,64940 32,47
100 0,62110 62,11
250 0,56464 141,16
500 0,50818 254,09
1.000 0,45170 451,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6879TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,37214
  • Digi-Reel® ? : WM6879DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.129 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback