Add To Favorites
Product Overview
Digi-Key Part Number WM12835CT-ND
Quantity Available 1.838
Can ship immediately
Manufacturer

Manufacturer Part Number

5033763010

Description CONN PLUG R/A 30CKT DUAL SMD
Expanded Description 30 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 5033763010
RoHS Information 5033763010 Cert of Compliance
3D Model 503376-3010.stp
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 503376
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 30
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount, Right Angle
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Mated Stacking Heights -
Height Above Board 0.126" (3.20mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM12835CT

03:18:58 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,33300 13,33
25 1,25160 31,29
50 1,19740 59,87
100 1,14300 114,30
250 1,03416 258,54
500 0,95252 476,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM12835TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,71747
  • Digi-Reel® ? : WM12835DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.838 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback