Add To Favorites
Product Overview
Digi-Key Part Number WM2268CT-ND
Quantity Available 3.451
Can ship immediately
Manufacturer

Manufacturer Part Number

5027906091

Description CONN FPC BOTTOM 60POS 0.50MM R/A
Expanded Description 60 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 502790-6091
RoHS Information 5027906091 Cert of Compliance
Featured Product FFC - FPC (SMT) Connectors
3D Model 502790-6091.stp
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Easy-On™ 502790
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 60
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.098" (2.50mm)
Locking Feature Flip Lock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Double Contact, Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 2µin (0.05µm)
Housing Color Beige
Actuator Color Black
Mating Cycles -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM2268CT

20:02:45 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,72000 2,72
10 2,60700 26,07
25 2,38880 59,72
50 2,28040 114,02
100 2,17180 217,18
250 1,90032 475,08
500 1,84604 923,02
1.000 1,57456 1.574,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2268TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,38207
  • Digi-Reel® ? : WM2268DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.451 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback