Add To Favorites
Product Overview
Digi-Key Part Number WM24071CT-ND
Quantity Available 5.771
Can ship immediately
Manufacturer

Manufacturer Part Number

5024262610

Description CONN RCPT 26POS VERT DUAL SMD
Expanded Description 26 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 502426
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 26
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 1mm
Height Above Board 0.039" (1.00mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM24071
WM24071-ND
WM24071CT

13:11:14 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,45000 1,45
10 1,27400 12,74
25 1,19960 29,99
50 1,14940 57,47
100 1,09950 109,95
250 0,99960 249,90
500 0,89962 449,81
1.000 0,79965 799,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM24071TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,65881
  • Digi-Reel® ? : WM24071DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.771 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback