Add To Favorites
Product Overview
Digi-Key Part Number WM2207CT-ND
Quantity Available 5.984
Can ship immediately
Manufacturer

Manufacturer Part Number

5016164585

Description CONN FPC TOP 45POS 0.30MM R/A
Expanded Description 45 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 501616-4585
RoHS Information 501616-4585 Cert of Compliance
Featured Product FFC - FPC (SMT) Connectors
3D Model 501616-4585.stp
Catalog Page 83 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Easy-On™ 501616
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 45
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.044" (1.10mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Polymer
Actuator Material Polymer
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
Contact Finish Thickness -
Housing Color Black
Actuator Color Gray
Mating Cycles 10
Mfr Reel Information -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WM2207TR-ND 5016164585 Molex, LLC Tape & Reel (TR) ? 3.000 - Immediate
1,29923 3.000
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM2207
WM2207-ND
WM2207CT

20:29:29 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,65000 2,65
10 2,54100 25,41
25 2,32880 58,22
50 2,22300 111,15
100 2,11720 211,72
250 1,85260 463,15
500 1,79966 899,83
1.000 1,53502 1.535,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2207TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,29923
  • Digi-Reel® ? : WM2207DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.984 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback