Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number WM10563CT-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

1718573006

Description KK RPC 100 HDR RA 06 CKT TIN
Expanded Description 6 Positions Header Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series KK® 171857
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Style Board to Board or Cable
Shrouding Shrouded - 1 Wall
Number of Positions 6
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.265" (6.73mm)
Contact Length - Post 0.100" (2.54mm)
Overall Contact Length -
Insulation Height 0.250" (6.35mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-2
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 60µin (1.52µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM10563CT

09:30:30 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01
10 0,88600 8,86
25 0,83440 20,86
50 0,79980 39,99
100 0,76510 76,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM10563TR-ND
  • Minimum Quantity: 2.700  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,47422
Send Feedback