Add To Favorites
Product Overview
Digi-Key Part Number WM10561CT-ND
Quantity Available 2.862
Can ship immediately
Manufacturer

Manufacturer Part Number

1718573003

Description KK RPC 100 HDR RA 03 CKT TIN
Expanded Description 3 Positions Header Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series KK® 171857
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Shrouding Shrouded - 1 Wall
Number of Positions 3
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Friction Lock
Features -
Contact Length - Mating 0.265" (6.73mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60µin (1.52µm)
Insulation Color Black
Ingress Protection -
 
Additional Resources
Standard Package ? 1
Other Names WM10561CT

07:44:39 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,73800 7,38
25 0,66440 16,61
50 0,59060 29,53
100 0,56590 56,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM10561TR-ND
  • Minimum Quantity: 300
  • Quantity Available: 2.700 - Immediate
  • Unit Price: 0,46977
  • Digi-Reel® ? : WM10561DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.862 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback