Add To Favorites
Product Overview
Digi-Key Part Number WM11171CT-ND
Quantity Available 5.108
Can ship immediately
Manufacturer

Manufacturer Part Number

1510590001

Description CONN SIM CRD W/NANO SIM CRD SKT
Expanded Description 6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 151059
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type NANO SIM
Number of Positions 6
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features -
Height Above Board 0.013" (0.34mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM11171CT

03:40:44 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,80200 8,02
25 0,75560 18,89
50 0,72400 36,20
100 0,69260 69,26
250 0,62968 157,42
500 0,56672 283,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11171TR-ND
  • Minimum Quantity: 1.300
  • Quantity Available: 3.900 - Immediate
  • Unit Price: 0,45795
  • Digi-Reel® ? : WM11171DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.108 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback