Add To Favorites
Product Overview
Digi-Key Part Number WM11170CT-ND
Quantity Available 4.844
Can ship immediately
Manufacturer

Manufacturer Part Number

1510320001

Description CONN SIM CARD BLK STYLE SIDE ENT
Expanded Description 6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 151032
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Micro SIM
Number of Positions 6
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features -
Height Above Board 0.014" (0.35mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 5µin (0.127µm)
 
Additional Resources
Standard Package ? 1
Other Names WM11170CT

09:28:17 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,70600 7,06
25 0,66480 16,62
50 0,63720 31,86
100 0,60950 60,95
250 0,55408 138,52
500 0,49868 249,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11170TR-ND
  • Minimum Quantity: 1.300
  • Quantity Available: 2.600 - Immediate
  • Unit Price: 0,40297
  • Digi-Reel® ? : WM11170DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.844 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback