Add To Favorites
Product Overview
Digi-Key Part Number WM7165CT-ND
Quantity Available 20.630
Can ship immediately
Manufacturer

Manufacturer Part Number

0986581212

Description CONN FEMALE TERM 18AWG TIN
Expanded Description Contact Crimp Socket 18 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 0986581212 Drawing
RoHS Information 986581212 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MOX 98658
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18 AWG
Contact Finish Tin
Contact Finish Thickness 39µin (1.00µm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names WM7165CT

11:34:40 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,17700 1,77
25 0,13120 3,28
50 0,11240 5,62
100 0,10860 10,86
250 0,09372 23,43
500 0,08996 44,98
1.000 0,07871 78,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7165TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,05963
Send Feedback