Add To Favorites
Product Overview
Digi-Key Part Number WM7163CT-ND
Quantity Available 143.250
Can ship immediately
Manufacturer

Manufacturer Part Number

0985870014

Description CONN FEMALE TERM 20-22AWG TIN
Expanded Description Contact Crimp Socket 20-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 985870014 Drawing
RoHS Information 985870014 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series HDX™ 98587
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Finish Tin
Contact Finish Thickness 80µin (2.03µm)
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM7163CT

18:40:00 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,08200 0,82
25 0,06080 1,52
50 0,05200 2,60
100 0,05020 5,02
250 0,04332 10,83
500 0,04156 20,78
1.000 0,03636 36,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7163TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 140.000 - Immediate
  • Unit Price: 0,02755
Send Feedback