Add To Favorites
Product Overview
Digi-Key Part Number WM8651-ND
Quantity Available 15.827
Can ship immediately
Manufacturer

Manufacturer Part Number

0980180001

Description CONN HOUSING 2WAY FOR MALE TERM
Expanded Description 2 Position Rectangular Housing Connector Plug Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 0980180001 Drawing
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 2
Pitch -
Number of Rows 2
Row Spacing 0.295" (7.50mm)
Mounting Type Free Hanging (In-Line)
Contact Termination -
Fastening Type Latch Holder
Color Black
Features -
Note Contacts Not Included
 
Associated Product
Additional Resources
Standard Package ? 4.800
Other Names 098018-0001
98018-0001
980180001
WM8651

03:09:00 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,19000 1,19
10 1,04400 10,44
25 0,98280 24,57
50 0,94200 47,10
100 0,90100 90,10
250 0,81900 204,75
500 0,73712 368,56
1.000 0,65521 655,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback