Add To Favorites
Product Overview
Digi-Key Part Number WM8638-ND
Quantity Available 2.225
Can ship immediately
Manufacturer

Manufacturer Part Number

0906351163

Description CONN RCPT 16POS IDC VERT GOLD
Expanded Description 16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 0906351163 Drawing
RoHS Information 906351163 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series QF 50™ 90635
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 16
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 26-28 AWG
Features Feed Through, Polarizing Key
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Color Black
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1.560
Other Names 093635-1163
906351163
93635-1163
936351163
WM8638

00:48:48 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,82700 8,27
50 0,74600 37,30
100 0,71360 71,36
250 0,64872 162,18
500 0,58384 291,92
1.000 0,51897 518,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback