Add To Favorites
Product Overview
Digi-Key Part Number WM14928CT-ND
Quantity Available 2.240
Can ship immediately
Manufacturer

Manufacturer Part Number

0878320807

Description 2MM MGRIDSHRD/PG/CAP/LCK T&R
Expanded Description 8 Positions Header, Shrouded Connector 0.079" (2.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Milli-Grid™ 87832
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.079" (2.00mm)
Number of Positions 8
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Features Board Guide
Contact Mating Length 0.141" (3.60mm)
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Black
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names WM14928CT

02:21:29 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,89000 3,89
10 3,72800 37,28
25 3,41720 85,43
50 3,26220 163,11
100 3,10680 310,68
250 2,71840 679,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14928TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,40068
  • Digi-Reel® ? : WM14928DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.240 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 0878320809-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,82491
Send Feedback