Add To Favorites
Product Overview
Digi-Key Part Number WM10854CT-ND
Quantity Available 632
Can ship immediately
Manufacturer

Manufacturer Part Number

0878320806

Description MGRID HDR SHRD SMT/CAP 8CKT
Expanded Description 8 Positions Header Connector 0.079" (2.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Milli-Grid™ 87832
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Shrouded - 4 Wall
Number of Positions 8
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Features Board Guide, Pick and Place
Contact Length - Mating 0.141" (3.60mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Insulation Color Black
Ingress Protection -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM10854CT

13:17:27 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,84600 18,46
25 1,73320 43,33
50 1,65780 82,89
100 1,58230 158,23
250 1,43160 357,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM10854TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1,19872
  • Digi-Reel® ? : WM10854DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 632 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 0878320808-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,47765
Send Feedback