Add To Favorites
Product Overview
Digi-Key Part Number WM6353CT-ND
Quantity Available 1.539
Can ship immediately
Manufacturer

Manufacturer Part Number

0784920001

Description CONN RCPT 16POS VERT SATA SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 0784920001 Drawing
0784920001 Product Spec
RoHS Information 784920001 Cert of Compliance
3D Model 78492-0001.stp
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 78492
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Receptacle
Connector Type SATA, Micro
Number of Positions 16
Mounting Type Surface Mount
Termination Solder
Features Board Guide, Mating Guide
Contact Finish Gold
Contact Finish Thickness 5µin (0.127µm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names WM6353-1
WM6353-1-ND
WM6353CT

08:41:47 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,08000 7,08
10 6,78500 67,85
25 6,19520 154,88
50 5,90000 295,00
100 5,60510 560,51
250 5,01512 1.253,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6353TR-ND
  • Minimum Quantity: 550
  • Quantity Available: 1.100 - Immediate
  • Unit Price: 4,29100
  • Digi-Reel® ? : WM6353DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.539 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback