Add To Favorites
Product Overview
Digi-Key Part Number WM10127CT-ND
Quantity Available 3.791
Can ship immediately
Manufacturer

Manufacturer Part Number

0781271328

Description CONN FFC VERT 32POS 0.50MM SMD
Expanded Description 32 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 781271328
RoHS Information 781271328 Cert of Compliance
3D Model 78127-1328.stp
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 78127
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 32
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.161" (4.10mm)
Locking Feature -
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material -
Features -
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 3.9µin (0.10µm)
Housing Color Natural
Actuator Color -
Mating Cycles 20
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM10127CT

11:35:08 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,09000 2,09
10 1,89800 18,98
25 1,78120 44,53
50 1,70400 85,20
100 1,62650 162,65
250 1,47160 367,90
500 1,35544 677,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM10127TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,05618
  • Digi-Reel® ? : WM10127DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.791 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback