Add To Favorites
Product Overview
Digi-Key Part Number WM3542CT-ND
Quantity Available 1.714
Can ship immediately
Manufacturer

Manufacturer Part Number

0757840026

Description I-PASS VERT 26CKT RCPT SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 0757840026
RoHS Information 757840026 Cert of Compliance
Featured Product iPass™ Connector and Cable Assembly Solutions
3D Model 75784-0026.stp
PCN Assembly/Origin Multiple Devices Nickle Silver Base 02/Nov/2015
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series iPass™ 75784
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Receptacle
Connector Type SAS, Mini
Number of Positions 26
Mounting Type Surface Mount
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 39µin (1.00µm)
 
Additional Resources
Standard Package ? 1
Other Names WM3542CT

04:48:18 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,36000 8,36
10 8,00700 80,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3542TR-ND
  • Minimum Quantity: 70
  • Quantity Available: 1.680 - Immediate
  • Unit Price: 6,32971
  • Digi-Reel® ? : WM3542DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.714 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback