Add To Favorites
Product Overview
Digi-Key Part Number WM9689CT-ND
Quantity Available 681
Can ship immediately
Manufacturer

Manufacturer Part Number

0747370111

Description CONN CAGE SFP R/A THRU HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 77 Weeks
Documents & Media
Datasheets 747370111 Drawing
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 74737
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Cage
Connector Type SFP
Number of Positions -
Mounting Type Through Hole, Right Angle
Termination Solder
Features -
Contact Finish -
Contact Finish Thickness -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM9689CT

13:24:27 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,71500 17,15
25 1,61000 40,25
50 1,53980 76,99
100 1,47000 147,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9689TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 600 - Immediate
  • Unit Price: 1,33630
Send Feedback