Add To Favorites
Product Overview
Digi-Key Part Number WM3498CT-ND
Quantity Available 1.069
Can ship immediately
Manufacturer

Manufacturer Part Number

0717410002

Description CONN PLUG 84POS 1MM SMD
Expanded Description 84 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Mezzanine 71741
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Center Strip Contacts
Number of Positions 84
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Mated Stacking Heights 10mm, 12mm, 15mm
Height Above Board 0.327" (8.30mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM3498CT

08:43:43 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,51000 5,51
10 5,28700 52,87
50 4,62580 231,29
100 4,40550 440,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3498TR-ND
  • Minimum Quantity: 380
  • Quantity Available: 380 - Immediate
  • Unit Price: 3,50434
  • Digi-Reel® ? : WM3498DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.069 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback