Add To Favorites
Product Overview
Digi-Key Part Number WM3452CT-ND
Quantity Available 7.718
Can ship immediately
Manufacturer

Manufacturer Part Number

0559099974

Description CONN PLUG BTB 12POS DL VERT SMD
Expanded Description 12 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 0559099974
RoHS Information 0559099974 Cert of Compliance
3D Model 55909-9974.stp
PCN Assembly/Origin Multiple Devices Production 05/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 55909
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 12
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 1.5mm
Height Above Board 0.045" (1.14mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM3452CT

02:35:23 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,65000 1,65
10 1,49600 14,96
25 1,40440 35,11
50 1,34360 67,18
100 1,28240 128,24
250 1,16024 290,06
500 1,06866 534,33
1.000 0,91599 915,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3452TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,77721
  • Digi-Reel® ? : WM3452DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.718 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback