Add To Favorites
Product Overview
Digi-Key Part Number WM8795CT-ND
Quantity Available 1.758
Can ship immediately
Manufacturer

Manufacturer Part Number

0546840608

Description CONN RCPT BTB 60POS DL VERT SMD
Expanded Description 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 54684
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 60
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Mated Stacking Heights 3.5mm, 4mm
Height Above Board 0.102" (2.60mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names WM8795CT

03:13:13 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,33000 2,33
10 2,11300 21,13
25 1,98360 49,59
50 1,89720 94,86
100 1,81110 181,11
250 1,63856 409,64
500 1,50920 754,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8795TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 1,13679
  • Digi-Reel® ? : WM8795DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.758 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback