Add To Favorites
Product Overview
Digi-Key Part Number WM11173CT-ND
Quantity Available 5.816
Can ship immediately
Manufacturer

Manufacturer Part Number

0545482433

Description 05 FPC HSG ASSY 24CKT EMBSTP PKG
Expanded Description 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 54548-xx22,33 Drawing
PCN Assembly/Origin Multiple Devices Production 24/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Easy-On™ 54548
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 24
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.047" (1.20mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating -
Operating Temperature -
Material Flammability Rating UL94 V-0
Current Rating -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM11173CT

02:32:43 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,52000 2,52
10 2,28700 22,87
25 2,14680 53,67
50 2,05360 102,68
100 1,96020 196,02
250 1,77348 443,37
500 1,63348 816,74
1.000 1,40013 1.400,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11173TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,18798
  • Digi-Reel® ? : WM11173DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.816 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback