Add To Favorites
Product Overview
Digi-Key Part Number WM3783CT-ND
Quantity Available 2.492
Can ship immediately
Manufacturer

Manufacturer Part Number

0543631078

Description CONN RCPT BTB 100POS DL VERT SMD
Expanded Description 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 54363
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 100
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Mated Stacking Heights 2mm, 3mm
Height Above Board 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names WM3783CT

09:59:20 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,95000 9,95
10 9,51600 95,16
25 8,65160 216,29
50 8,21920 410,96
100 8,00280 800,28
250 7,13764 1.784,41
500 6,70506 3.352,53
1.000 5,92641 5.926,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3783TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 5,11237
  • Digi-Reel® ? : WM3783DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.492 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback