Add To Favorites
Product Overview
Digi-Key Part Number WM4776CT-ND
Quantity Available 700
Can ship immediately
Manufacturer

Manufacturer Part Number

0536270374

Description CONN PLUG 30POS VERT DL SMD
Expanded Description 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 53627-xx7x Drawing
RoHS Information 0536270374 Cert of Compliance
3D Model 53627-0374.stp
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 53627
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 30
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Mated Stacking Heights 10mm, 16mm
Height Above Board 0.354" (9.00mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM4776CT

14:39:31 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,16000 5,16
10 4,95600 49,56
25 4,54320 113,58
50 4,33660 216,83
100 4,13010 413,01
250 3,61384 903,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM4776TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 700 - Immediate
  • Unit Price: 3,19146
  • Digi-Reel® ? : WM4776DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 700 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback