Add To Favorites
Product Overview
Digi-Key Part Number WM8920CT-ND
Quantity Available 262
Can ship immediately
Manufacturer

Manufacturer Part Number

0529011074

Description CONN RCPT 100POS VERT .635MM SMD
Expanded Description 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 52901 Series Drawing
Prod Spec
RoHS Information 529011074 Cert of Compliance
3D Model 52901-1074.stp
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 52901
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 100
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Mated Stacking Heights 11mm, 12mm, 13mm, 14mm, 15mm, 16mm
Height Above Board 0.394" (10.00mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names WM8920CT

20:21:49 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,94000 12,94
10 11,75900 117,59
50 10,58320 529,16
100 9,99520 999,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8920TR-ND
  • Minimum Quantity: 440
  • Quantity Available: 0
  • Unit Price: 8,28480
  • Digi-Reel® ? : WM8920DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 262 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback