Add To Favorites
Product Overview
Digi-Key Part Number WM8926CT-ND
Quantity Available 1.345
Can ship immediately
Manufacturer

Manufacturer Part Number

0528850574

Description CONN RECPT 50POS SMD GOLD
Expanded Description 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 52885 Series Drawing
Prod Spec
RoHS Information 528850574 Cert of Compliance
3D Model 52885-0574.stp
PCN Design/Specification 52885 Series 30/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 52885
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 50
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Mated Stacking Heights 5mm, 6mm, 7mm, 8mm, 9mm, 10mm
Height Above Board 0.165" (4.20mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM8926CT

16:48:08 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,75000 7,75
10 7,42800 74,28
25 6,78280 169,57
50 6,45960 322,98
100 6,13670 613,67
250 5,49072 1.372,68
500 5,16774 2.583,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8926TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 250 - Immediate
  • Unit Price: 4,11070
  • Digi-Reel® ? : WM8926DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.345 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback