Add To Favorites
Product Overview
Digi-Key Part Number WM11075CT-ND
Quantity Available 5.306
Can ship immediately
Manufacturer

Manufacturer Part Number

0528520970

Description CONN FFC BOTTOM 9POS 1.00MM R/A
Expanded Description 9 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 528520970
RoHS Information 528520970 Cert of Compliance
3D Model 52852-0970.stp
PCN Design/Specification Multiple Devices Resin Source 10/Dec/2014
PCN Assembly/Origin 52852 Series 14/May/2015
PCN Other 52852 Series Manufacture Location 10/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Easy-On™ 52852
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 9
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.122" (3.10mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyphenylene Sulfide (PPS)
Actuator Material -
Features Solder Retention
Voltage Rating 50V
Operating Temperature -20°C ~ 80°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
 
Additional Resources
Standard Package ? 1
Other Names WM11075CT

00:38:07 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,75600 7,56
25 0,71120 17,78
50 0,68160 34,08
100 0,65200 65,20
250 0,59272 148,18
500 0,53346 266,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11075TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,43107
  • Digi-Reel® ? : WM11075DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.306 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback