Add To Favorites
Product Overview
Digi-Key Part Number WM11057CT-ND
Quantity Available 4.705
Can ship immediately
Manufacturer

Manufacturer Part Number

0528081570

Description CONN FPC VERT 15POS 1.00MM SMD
Expanded Description 15 Position FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 528081570
RoHS Information 528081570 Cert of Compliance
3D Model 52808-1570.stp
PCN Design/Specification Multiple Devices Resin Source 10/Dec/2014
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Easy-On™ 52808
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 15
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.199" (5.05mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyphenylene Sulfide (PPS)
Actuator Material -
Features -
Voltage Rating 125V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
 
Additional Resources
Standard Package ? 1
Other Names WM11057CT

12:29:42 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,37500 3,75
25 0,32120 8,03
50 0,27320 13,66
100 0,26240 26,24
250 0,23564 58,91
500 0,22494 112,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11057TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,17041
  • Digi-Reel® ? : WM11057DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.705 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback