Add To Favorites
Product Overview
Digi-Key Part Number WM11026CT-ND
Quantity Available 1.757
Can ship immediately
Manufacturer

Manufacturer Part Number

0527461833

Description CONN FFC BOTTOM 18POS 0.50MM R/A
Expanded Description 18 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 52746-xx33 Drawing
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Easy-On™ 52746
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 18
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyamide (PA), Nylon, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
 
Additional Resources
Standard Package ? 1
Other Names WM11026CT

04:05:08 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,63000 1,63
10 1,48300 14,83
25 1,39240 34,81
50 1,33180 66,59
100 1,27130 127,13
250 1,15024 287,56
500 1,05944 529,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11026TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,82553
  • Digi-Reel® ? : WM11026DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.757 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback