Add To Favorites
Product Overview
Digi-Key Part Number WM11002CT-ND
Quantity Available 7.011
Can ship immediately
Manufacturer

Manufacturer Part Number

0526101233

Description CONN FPC VERT 12POS 1.00MM SMD
Expanded Description 12 Position FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 052610xx33 Drawing
52610-xx33 Spec Sheet
3D Model 0526101233 .pdf
PCN Assembly/Origin Multiple Devices Production 28/Jul/2016
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Easy-On™ 52610
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 12
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.226" (5.74mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyamide (PA), Nylon, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating 125V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 1A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM11002CT

06:44:19 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,49000 1,49
10 1,35500 13,55
25 1,27200 31,80
50 1,21660 60,83
100 1,16130 116,13
250 1,05076 262,69
500 0,96778 483,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11002TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,75412
  • Digi-Reel® ? : WM11002DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.011 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback