Add To Favorites
Product Overview
Digi-Key Part Number WM7088CT-ND
Quantity Available 101
Can ship immediately
Manufacturer

Manufacturer Part Number

0483077022

Description CONN RCPT 19POS HDMI VERT SMD
Expanded Description HDMI Receptacle Connector 21 (19+2 Dummy) Position Surface Mount, Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 48307
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type HDMI
Number of Contacts 21 (19+2 Dummy)
Gender Receptacle
Specifications -
Mounting Type Surface Mount, Through Hole
Mounting Feature Flange, Vertical
Termination Solder
Features Pick and Place
Ingress Protection -
Operating Temperature -20°C ~ 85°C
Number of Ports 1
Current Rating 0.5A
Voltage - Rated 40VAC
Mating Cycles -
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Copper Alloy
Material Flammability Rating UL94 V-0
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM7088CT

11:05:47 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 3,22600 32,26
25 2,95680 73,92
50 2,82220 141,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7088TR-ND
  • Minimum Quantity: 150
  • Quantity Available: 0
  • Unit Price: 2,44347
  • Digi-Reel® ? : WM7088DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 101 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback