Add To Favorites
Product Overview
Digi-Key Part Number WM7086CT-ND
Quantity Available 5.698
Can ship immediately
Manufacturer

Manufacturer Part Number

0480372000

Description CONN PLUG USB 4POS R/A SMD
Expanded Description USB - A USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 48037
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type USB - A
Number of Contacts 4
Gender Plug
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal
Termination Solder
Features Board Guide
Ingress Protection -
Operating Temperature -20°C ~ 85°C
Number of Ports 1
Current Rating 1.5A
Voltage - Rated 150VAC
Mating Cycles -
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel (SPCC)
Material Flammability Rating UL94 V-0
Insulation Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM7086CT

22:26:56 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,26000 12,60
25 1,18640 29,66
50 1,13700 56,85
100 1,08750 108,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7086TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 5.400 - Immediate
  • Unit Price: 0,89876
  • Digi-Reel® ? : WM7086DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.698 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback