Add To Favorites
Product Overview
Digi-Key Part Number WM11169CT-ND
Quantity Available 8.625
Can ship immediately
Manufacturer

Manufacturer Part Number

0475350001

Description CONN SIM CRD W/DOME CONTACTS SMD
Expanded Description 6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 475350001
RoHS Information 475350001 Cert of Compliance
Featured Product Block-Style SIM Card Connectors
3D Model 47535-0001.stp
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 47535
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Micro SIM
Number of Positions 6
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features -
Height Above Board 0.037" (0.95mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 29.5µin (0.75µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM11169CT

04:22:00 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,76600 7,66
25 0,69000 17,25
50 0,61340 30,67
100 0,58790 58,79
250 0,53680 134,20
500 0,51122 255,61
1.000 0,42175 421,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11169TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,34856
  • Digi-Reel® ? : WM11169DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.625 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback