Add To Favorites
Product Overview
Digi-Key Part Number WM6738CT-ND
Quantity Available 6.574
Can ship immediately
Manufacturer

Manufacturer Part Number

0474810001

Description CONN SIM CARD PUSH-PULL R/A SMD
Expanded Description 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 0474810001 Drawing
RoHS Information 474810001 Cert of Compliance
Featured Product SMA RF Connectors
3D Model 47481-0001.stp
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 47481
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type SIM Card
Number of Positions 6
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features -
Height Above Board 0.106" (2.70mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM6738CT

02:35:53 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,29200 12,92
25 1,21640 30,41
50 1,16560 58,28
100 1,11490 111,49
250 1,01356 253,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6738TR-ND
  • Minimum Quantity: 550
  • Quantity Available: 6.050 - Immediate
  • Unit Price: 0,82927
  • Digi-Reel® ? : WM6738DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.574 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback