Add To Favorites
Product Overview
Digi-Key Part Number WM4967CT-ND
Quantity Available 919
Can ship immediately
Manufacturer

Manufacturer Part Number

0465571545

Description CONN FML 40POS 4ROWS GOLD SMD
Expanded Description 40 Position Connector High Density Array, Female Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SEARAY™ 46557
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type High Density Array, Female
Number of Positions 40
Pitch 0.050" (1.27mm)
Number of Rows 4
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Mated Stacking Heights 10mm, 10.5mm, 11mm, 11.5mm, 12.5mm, 13mm, 15mm
Height Above Board 0.317" (8.05mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM4967CT

08:31:17 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,04000 12,04
10 10,94500 109,45
50 9,85020 492,51
100 9,30300 930,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM4967TR-ND
  • Minimum Quantity: 210
  • Quantity Available: 630 - Immediate
  • Unit Price: 8,45729
  • Digi-Reel® ? : WM4967DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 919 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback