Add To Favorites
Product Overview
Digi-Key Part Number WM12770CT-ND
Quantity Available 3.316
Can ship immediately
Manufacturer

Manufacturer Part Number

0460123241

Description MF PLUS HCS CRIMP TERM MALE
Expanded Description Contact Crimp Pin 16 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Mini-Fit® Plus HCS™ 46012
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 16 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM12770CT

08:01:00 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,61700 6,17
25 0,55600 13,90
50 0,49400 24,70
100 0,47330 47,33
250 0,43220 108,05
500 0,41162 205,81
1.000 0,33959 339,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM12770TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,28065
Send Feedback