Add To Favorites
Product Overview
Digi-Key Part Number WM10765CT-ND
Quantity Available 369
Can ship immediately
Manufacturer

Manufacturer Part Number

0430452408

Description MICROFIT 3.0 RA SMT/CLIP DR 30AU
Expanded Description 24 Positions Header, Shrouded Connector 0.118" (3.00mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Micro-Fit 3.0™ 43045
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.118" (3.00mm)
Number of Positions 24
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.118" (3.00mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Features Board Lock
Contact Mating Length -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM10765CT

17:09:59 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,13000 10,13
10 9,68700 96,87
25 8,80640 220,16
50 8,36620 418,31
100 8,14600 814,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM10765TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: 7,40545
  • Digi-Reel® ? : WM10765DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 369 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback