Add To Favorites
Product Overview
Digi-Key Part Number WM2670CT-ND
Quantity Available 397
Can ship immediately
Manufacturer

Manufacturer Part Number

0430452219

Description CONN HEADER 22POS 3MM STR SMD AU
Expanded Description 22 Positions Header, Shrouded Connector 0.118" (3.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Micro-Fit 3.0™ 43045
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.118" (3.00mm)
Number of Positions 22
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.118" (3.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Mating Length -
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM2670CT

21:13:25 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,72000 6,72
10 6,43400 64,34
25 5,87520 146,88
50 5,59540 279,77
100 5,31570 531,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2670TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: 4,83240
  • Digi-Reel® ? : WM2670DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 397 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback