Add To Favorites
Product Overview
Digi-Key Part Number WM6692CT-ND
Quantity Available 175
Can ship immediately
Manufacturer

Manufacturer Part Number

0430451620

Description CONN HEADER 16POS VERT GOLD SMD
Expanded Description 16 Positions Header Connector 0.118" (3.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Micro-Fit 3.0™ 43045
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Number of Positions 16
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications General Purpose, Medical, Military, Telecommunications
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names WM6692CT

07:32:04 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,32000 6,32
10 6,07200 60,72
25 5,56600 139,15
50 5,31280 265,64
100 5,05990 505,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6692TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: 4,59990
  • Digi-Reel® ? : WM6692DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 175 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback