Add To Favorites
Product Overview
Digi-Key Part Number WM7071CT-ND
Quantity Available 1.710
Can ship immediately
Manufacturer

Manufacturer Part Number

0430451618

Description CONN HEADER 16POS VERT TIN SMD
Expanded Description 16 Positions Header, Shrouded Connector 0.118" (3.00mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Micro-Fit 3.0™ 43045
Packaging ? Cut Tape (CT) ?
Part Status Active
Contact Type Male Pin
Connector Type Header, Shrouded
Number of Positions 16
Number of Positions Loaded All
Pitch 0.118" (3.00mm)
Number of Rows 2
Row Spacing 0.118" (3.00mm)
Contact Mating Length -
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Features Solder Retention
Contact Finish Tin
Contact Finish Thickness 60µin (1.52µm)
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM7071CT

05:14:34 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,97000 3,97
10 3,81100 38,11
25 3,49360 87,34
50 3,33480 166,74
100 3,17600 317,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7071TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 1.800 - Immediate
  • Unit Price: 2,88725
  • Digi-Reel® ? : WM7071DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.910 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback