Add To Favorites
Product Overview
Digi-Key Part Number WM3886CT-ND
Quantity Available 3.816
Can ship immediately
Manufacturer

Manufacturer Part Number

0430451420

Description CONN HEADER VERT SMD GOLD 14CKT
Expanded Description 14 Positions Header, Shrouded Connector 0.118" (3.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Micro-Fit 3.0™ 43045
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.118" (3.00mm)
Number of Positions 14
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.118" (3.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Lock
Contact Mating Length -
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM3886CT

14:06:05 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,92000 5,92
10 5,68200 56,82
25 5,20840 130,21
50 4,97160 248,58
100 4,73480 473,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3886TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 3.400 - Immediate
  • Unit Price: 4,30430
  • Digi-Reel® ? : WM3886DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.816 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback