Add To Favorites
Product Overview
Digi-Key Part Number WM10766CT-ND
Quantity Available 770
Can ship immediately
Manufacturer

Manufacturer Part Number

0430451408

Description CONN HEADER 14POS 3MM RA GLD
Expanded Description 14 Positions Header Connector 0.118" (3.00mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Micro-Fit 3.0™ 43045
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Shrouding Shrouded - 4 Wall
Number of Positions 14
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Features Board Lock
Contact Length - Mating -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Insulation Color Black
Ingress Protection -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM10766CT

17:30:42 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,81000 5,81
10 5,57900 55,79
25 5,11400 127,85
50 4,88140 244,07
100 4,64900 464,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM10766TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 600 - Immediate
  • Unit Price: 4,22640
  • Digi-Reel® ? : WM10766DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 770 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback