Add To Favorites
Product Overview
Digi-Key Part Number WM10725CT-ND
Quantity Available 2.776
Can ship immediately
Manufacturer

Manufacturer Part Number

0430451406

Description MICROFIT 3.0 RA SMT/CLIP DR TIN
Expanded Description 14 Positions Header Connector 0.118" (3.00mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Micro-Fit 3.0™ 43045
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Number of Positions 14
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.290" (7.37mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Board Lock
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Medical, Military, Telecommunications
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM10725CT

00:15:41 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,65000 3,65
10 3,50700 35,07
25 3,21440 80,36
50 3,06840 153,42
100 2,92220 292,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM10725TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 2.600 - Immediate
  • Unit Price: 2,65650
  • Digi-Reel® ? : WM10725DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.776 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback