Add To Favorites
Product Overview
Digi-Key Part Number WM6690CT-ND
Quantity Available 999
Can ship immediately
Manufacturer

Manufacturer Part Number

0430451016

Description CONN HEADER 10POS VERT GOLD SMD
Expanded Description 10 Positions Header, Shrouded Connector 0.118" (3.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Micro-Fit 3.0™ 43045
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.118" (3.00mm)
Number of Positions 10
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.118" (3.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Mating Length -
Features Board Lock
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM6690CT

20:43:09 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,04000 4,04
10 3,87700 38,77
25 3,55320 88,83
50 3,39180 169,59
100 3,23030 323,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6690TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 600 - Immediate
  • Unit Price: 2,93660
  • Digi-Reel® ? : WM6690DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 999 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback