Add To Favorites
Product Overview
Digi-Key Part Number WM5731-ND
Quantity Available 319
Can ship immediately
Manufacturer

Manufacturer Part Number

0387203205

Description CONN BARRIER STRIP 5CIRC 0.375"
Expanded Description 5 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 38720-3205
Featured Product Beau™ Barrier Strips
3D Model 38720-3205.stp
PCN Assembly/Origin Terminal Block Plant Transfer 16/Dec/2014
Catalog Page 357 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Beau™ 38720
Packaging ? Tray ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 5
Number of Wire Entries 5
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws
Bottom Termination Solder Turret, Insulated
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Clear Chromate
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 100°C
Material - Insulation Thermoplastic
Material Flammability Rating -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 195
Other Names 038720-3205
038720-3205-E
0387203205-E
38720-3205
38720-3205-E
387203205
387203205-E
72205
WM5731

04:24:30 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,42000 4,42
10 3,36300 33,63
50 2,80000 140,00
100 2,73920 273,92
250 2,52612 631,53
500 2,28266 1.141,33
1.000 2,02395 2.023,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback