Add To Favorites
Product Overview
Digi-Key Part Number WM5722-ND
Quantity Available 399
Can ship immediately
Manufacturer

Manufacturer Part Number

0387200204

Description CONN BARRIER STRIP 4CIRC 0.375"
Expanded Description 4 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 38720 Series Drawing
Featured Product Beau™ Barrier Strips
PCN Assembly/Origin Terminal Block Plant Transfer 16/Dec/2014
Catalog Page 357 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Beau™ 38720
Packaging ? Tray ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 4
Number of Wire Entries 4
Pitch 0.375" (9.53mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Clear Chromate
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 100°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
You May Also Be Interested In
Additional Resources
Standard Package ? 380
Other Names 038720-0204
038720-0204-E
0387200204-E
38720-0204
38720-0204-E
387200204
387200204-E
72104
WM5722

19:09:26 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,14000 3,14
10 2,39400 23,94
50 1,99260 99,63
100 1,94940 194,94
250 1,79776 449,44
500 1,62446 812,23
1.000 1,44036 1.440,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback